AimtecAMES15-5DMAZAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -5V/5V -1.5A/1.5A 15W Medical 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|-5 | |
| -1.5|1.5 | |
| 15 | |
| 90 | |
| 264 | |
| 130 | |
| 370 | |
| 4000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 0.35 | |
| 47 to 440 | |
| ±2 | |
| 79 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 75mV | |
| Yes | |
| -40 | |
| 80 | |
| 100 | |
| Mounting | Chassis |
| Package Height | 24 |
| Package Width | 92 |
| Package Length | 65 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

