AimtecAMES15-15S277NZ-PAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 1A 15W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 1 | |
| 15 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 0.35 | |
| 47 to 63 | |
| ±1(Typ) | |
| 82(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| No | |
| -30 | |
| 70 | |
| 90 | |
| Mounting | Chassis |
| Package Height | 25 |
| Package Width | 55 |
| Package Length | 65 + 13(Max) |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

