AimtecAMES100-24S277NZ-PAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.5 | |
| 108 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -30 | |
| 70 | |
| 305 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 129 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

