Arrow Electronic Components Online
AMER9036250CAZ|AIMTEC|simage
AMER9036250CAZ|AIMTEC|limage
LED Power Supplies

AMER90-36250CAZ

AC/DC LED Power Supply 90W Single 7-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 36
  • Maximum Output Current (mA)
    2500
  • Output Power (W)
    90
  • Input Voltage Range
    90VAC to 305VAC|130VDC to 430VDC
  • Dimming
    Resistor
  • Power Factor Correction
    0.98
  • Efficiency (%)
    88
  • Termination Style
    Lead Wire
  • IP Rating
    IP68
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    900
  • Mounting
    Screw
  • Package Height
    49.3
  • Package Width
    59
  • Package Length
    203
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources