Arrow Electronic Components Online
AMER15036420CAZNAF|AIC|simage
AMER15036420CAZNAF|AIC|limage
LED Power Supplies

AMER150-36420CAZ-NAF

AC/DC LED Power Supply 150W Single 7-Pin

AIC Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Power (W)
    150
  • Mounting
    Screw
  • Package Height
    49.3
  • Package Width
    59
  • Package Length
    203
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources