Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Number of Outputs
1
Output Power (W)
122.4
Mounting
Screw
Package Height
49.3
Package Width
59
Package Length
203
PCB changed
7
Pin Count
7

