AimtecAMER120-36340AZ-NALED Power Supplies
AC/DC LED Power Supply 122.4W Single 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 36 | |
| 3400 | |
| 122.4 | |
| 90VAC to 305VAC | |
| 0-10V/Analog/PWM | |
| 0.98 | |
| 88 | |
| Lead Wire | |
| IP68 | |
| 5Year | |
| -40 | |
| 85 | |
| 900 | |
| Mounting | Screw |
| Package Height | 49.3 |
| Package Width | 59 |
| Package Length | 203 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

