Arrow Electronic Components Online
AMEPR505100AZ|AIMTEC|simage
AMEPR505100AZ|AIMTEC|limage
LED Power Supplies

AMEPR5-05100AZ

AC/DC LED Power Supply 5W Single 4-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3 to 5
  • Maximum Output Current (mA)
    1000
  • Output Power (W)
    5
  • Input Voltage Range
    90VAC to 264VAC
  • Efficiency (%)
    74
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    25
  • Diameter
    26.5
  • Package Height
    29
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources