Arrow Electronic Components Online
AMEPR10D3630AZUW|AIMTEC|simage
AMEPR10D3630AZUW|AIMTEC|limage
LED Power Supplies

AMEPR10D-3630AZ-UW

AC/DC LED Power Supply 10.8W Single 4-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 36
  • Maximum Output Current (mA)
    300
  • Output Power (W)
    10.8
  • Input Voltage Range
    90VAC to 264VAC
  • Power Factor Correction
    0.9(Max)
  • Efficiency (%)
    81
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    200
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    32.78
  • Package Length
    133.18
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources