AimtecAMEOS30-3.3SMAZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 6A 30W Medical 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 6 | |
| 30 | |
| 90 | |
| 264 | |
| 130 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.74 | |
| 47 to 440 | |
| ±2(Typ) | |
| 80 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV | |
| No | |
| -40 | |
| 85 | |
| 145 | |
| Mounting | Screw |
| Package Height | 25 |
| Package Width | 125 |
| Package Length | 59 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

