25-50% Off
AimtecAMEOF225-12SHAMJZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 11.67(Convection)A/18.75(Forced Air)A 225W 11-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 11.67(Convection)|18.75(Forced Air) | |
| 225 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 93(Typ) | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 120mV(Max) | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Screw |
| Package Height | 25.4 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

