| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 8 |
| Output Power (W) | 40 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 130 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 1%(Typ) |
| Maximum Input Current (A) | 1 |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±2(Typ) |
| Efficiency (%) | 78 |
| Configurable | No |
| Power Indicator | No |
| Ripple and Noise | 50mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 145 |
| Mounting | Screw |
| Package Height | 25 |
| Package Width | 125 |
| Package Length | 59 |
| PCB changed | 6 |
| Pin Count | 6 |