AimtecAMEM5-5SEZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 1A 5W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC(Typ) | |
| 1% | |
| 1% | |
| 47 to 63 | |
| ±3 | |
| 80(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 60mV | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 16.1 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

