AimtecAMEL60-24S277HAVZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC(Typ) | |
| 1%(Typ) | |
| 1.5%(Typ) | |
| 1.8 | |
| 47 to 440 | |
| ±2(Typ) | |
| 90(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 80mV | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 27 |
| Package Width | 48 |
| Package Length | 70 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

