AimtecAMEL5-5DEMAZAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W Medical 5-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| -5|5 | |
| -0.5|0.5 | |
| 5 | |
| 90 | |
| 264 | |
| 130 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.12 | |
| 47 to 440 | |
| ±2(Typ) | |
| 72 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 80 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 17.8 |
| Package Width | 51.5 |
| Package Length | 28 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

