AimtecAMEL5-3S277HALPZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 1.25A 4.15W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 3.3 | |
| 1.25 | |
| 4.15 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 47 to 63 | |
| ±3(Typ) | |
| 74(Typ) | |
| PC Pins | |
| No | |
| 150mV | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 21.5 mm |
| Package Width | 25.4 mm |
| Package Length | 45.7 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

