25-50% Off
AimtecAMEL30-5S277HAVZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 6A 30W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC(Typ) | |
| 0.5%(Typ) | |
| 1.5%(Typ) | |
| 0.75 | |
| 47 to 63 | |
| ±2(Typ) | |
| 86(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV(Max) | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 24 |
| Package Width | 39 |
| Package Length | 69.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

