AimtecAMEL20-24S277HAVZAC to DC Power Supplies
20W AC/DC converter suitable for EV chargers
The AMEL20-277HAVZ series is a 20W AC-DC power supply offering an input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, high efficiency and a 4000VAC isolation.
Features & Benefits
- 4000VAC isolation
- Cost effective
- High power density
- Suitable for many applications
Applications
- EV charging
- IoT
- Industrial
- Medical
- Telecom
- White goods (home appliances)
Featured Articles
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.83 | |
| 20 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±3(Typ) | |
| 87(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 24 mm |
| Package Width | 27.2 mm |
| Package Length | 52.4 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

