25-50% Off
AimtecAMEDP480-24SNZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| -30 | |
| 70 | |
| Box | |
| Mounting | DIN Rail |
| Package Height | 129.8 |
| Package Width | 48 |
| Package Length | 141.1 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

