AimtecAME60-12S277VZ-STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 47 to 63 | |
| ±2(Typ) | |
| 86 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 38.5 |
| Package Width | 70 |
| Package Length | 135 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

