AimtecAME40-3.3SMAZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 8A 40W Medical 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 8 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 2%(Typ) | |
| 1 | |
| 47 to 440 | |
| ±2 | |
| 78 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 50mV | |
| Yes | |
| -40 | |
| 85 | |
| 300 | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 90.5 |
| Package Length | 63 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

