25-50% Off
AimtecAME30-12S480JZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Yes |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 176 | |
| 528 | |
| 248 | |
| 746 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 85(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 80mV | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 48 |
| Package Length | 70 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

