AimtecAME20-12SBJZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 1.66A 20W 4-Pin DIP Module Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 100 | |
| 745 | |
| 12 | |
| 1.66 | |
| 20 | |
| 4000VAC | |
| DC/DC | |
| 65(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 82 | |
| -40 | |
| 70 | |
| Box | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 48 |
| Package Length | 70 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

