25-50% Off
AimtecAME10-5SBJZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 10 | |
| 90 | |
| 528 | |
| 100 | |
| 745 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.4 | |
| 47 to 63 | |
| ±3 | |
| 76 | |
| No | |
| 150mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 120 | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 62 |
| Package Length | 45 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

