10-25% Off
AbraconAMCV-1210H-380-TVaristors
Var MLV 30VAC/38VDC 300A 50V 1210 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 50 | |
| 30 | |
| 38 | |
| 75 | |
| 5 | |
| 300 | |
| 700 | |
| 2 | |
| -55 | |
| 85 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.7 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

