10-25% Off
AbraconAMCV-1206H-300-TVaristors
Var MLV 21.3VAC/30VDC 250A 42V 1206 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 42 | |
| 21.3 | |
| 30 | |
| 65 | |
| 5 | |
| 250 | |
| 800 | |
| 0.7 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.05 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Similar to a diode this AMCV-1206H-300-T MOV manufactured from Abracon Corporation is a nonlinear component.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

