Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Analog Monitoring and Control Circuitry | |
12bit | |
87 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.