| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 2.7 | |
| 5.5 | |
| 2 | |
| PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| I2C|SMBus | |
| 3 | |
| No | |
| ±3 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

