| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 21Msps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.32V | |
| 231 | |
| ±4LSB | |
| ±0.2%FSR | |
| 83dB(Typ) | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

