| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 1 | |
| 1 | |
| 65(Typ) | |
| 2.5@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 0.015@5.5V@-55C to 125C | |
| 7.1(Typ)@5V/5.9(Typ)@3.3V | |
| 1000(Typ)@3.3V/5V | |
| 97.9 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

