| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Analog and Digital | |
| ±0.05V | |
| 32.5 | |
| 45.1 | |
| ±4LSB | |
| ±0.3%FSR | |
| 81dB(Typ) | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AMC1305M05DW ADC from Texas Instruments does just that! This device is based on Delta-Sigma architecture. Its maximum power dissipation is 38.5 mW. It has a differential input signal. This device's digital interface is serial cmos. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.05 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

