EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum CMRR (dB) | 95(Typ) |
Minimum PSRR (dB) | 61(Typ) |
Output Type | Differential |
Maximum Input Offset Voltage (mV) | 0.2(Typ)@5V@3.3V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Dual Supply Voltage (V) | 2.7|4.5 |
Typical Dual Supply Voltage (V) | 5 |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 8@5V/7@5.5V |
Maximum Input Resistance (MOhm) | 0.028(Typ)@5V@3.3V |
Maximum Power Dissipation (mW) | 44 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Power Supply Type | Dual |
Mounting | Surface Mount |
Package Height | 2.29 mm |
Package Width | 7.6(Max) mm |
Package Length | 5.95(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |