AimtecAMA65ER4L-240200YExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 2A 48W 2-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 24 | |
| 2 | |
| 48 | |
| 3000VAC | |
| 5% | |
| 2@240VAC | |
| 47 to 63 | |
| 87 | |
| EU | |
| Black | |
| Cylindrical | |
| 5.5x2.1 | |
| No | |
| 240mV(Max) | |
| Short Circuit|Over Current | |
| 0 | |
| 40 | |
| Industrial | |
| Box | |
| Mounting | Plug in |
| Package Height | 98.8 |
| Package Width | 42 |
| Package Length | 105.4 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

