AimtecAMA36ER3-120250YExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2.5A 30W Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 3000VAC | |
| 5% | |
| 80(Max)@240VAC | |
| 1@240VAC | |
| 47 to 63 | |
| 10(Min)@115VAC | |
| 87 | |
| EU | |
| Black | |
| Cylindrical | |
| 1.35x3.8 | |
| No | |
| 200mV(Max) | |
| Over Current|Short Circuit | |
| 0 | |
| 40 | |
| Industrial | |
| Box | |
| Mounting | Plug in |
| Package Height | 90.3 |
| Package Width | 34.5 |
| Package Length | 82 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

