AimtecAM8TW-2403SH30ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24V/48VIN 1-OUT 3.3V 2A 8W 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 13 | |
| 24/48 | |
| 70 | |
| 3.3 | |
| 2 | |
| 8 | |
| 3000VDC | |
| 330(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 83 | |
| Positive | |
| -40 | |
| 85 | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

