AMDAM79C975BVCWEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 176-Pin TQFP Tray
Not Compliant | |
5A991b.1. | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Single Chip | |
100BASE-FX|100BASE-TX|10BASE-T | |
10|100 | |
ANSI 802.3|IEEE 802.3u | |
Full Duplex|Half Duplex | |
PCI | |
MII | |
3|3.135 | |
3.3 | |
3.465|3.6 | |
0 | |
70 | |
Commercial | |
External|Internal | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24.2(Max) |
Package Length | 24.2(Max) |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
176 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.