AimtecAM75QB-11012SA30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin 1/4-Brick
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 43 | |
| 110 | |
| 160 | |
| 12 | |
| 6.25 | |
| 75 | |
| 3000VAC(Typ) | |
| DC/DC | |
| 2 | |
| 170(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 78 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 39.2 |
| Package Length | 60.8 |
| PCB changed | 8 |
| Supplier Package | 1/4-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

