| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 15 |
| Output Current (A) | 0.4 |
| Output Power (W) | 6 |
| Minimum Isolation Voltage | 6000VDC(Typ) |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 330(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.8% |
| Line Regulation | 0.5%(Typ) |
| Efficiency (%) | 85 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 12.8 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.6 |
| PCB changed | 5 |
| Pin Count | 5 |