AimtecAM6TW-2403SH35ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 1.4A 6W 12-Pin DIP Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 3.3 | |
| 1.4 | |
| 6 | |
| 3500VDC | |
| 266(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 74 | |
| -40 | |
| 85 | |
| Bulk | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 21.35 |
| Package Length | 32.25 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 12 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

