AimtecAM6T-1203SH35ZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 1.4A 6W 7-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 3.3 | |
| 1.4 | |
| 6 | |
| 3500VDC | |
| 266(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

