AimtecAM6GH-2424SZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 0.25 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 2.5(Max) | |
| 580(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87 | |
| Positive | |
| -40 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

