| Supplier Unconfirmed | |
| 5A992c. | |
| Active-Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| AM62x | |
| RISC | |
| ARM Cortex A53|ARM Cortex M4F | |
| ARM | |
| 3 | |
| 64 | |
| 32KB | |
| 64KB/SRAM | |
| 1400|400 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 9 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 5 | |
| 6 | |
| 0 | |
| 3 | |
| SD/SDIO/eMMC | |
| 2 | |
| RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.715|0.81|1.71|3.135 | |
| 0.75|0.85|1.8|3.3 | |
| 0.79|0.895|1.89|3.465 | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.62(Max) |
| Package Width | 13.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 425 |
| Standard Package Name | CSP |
| Supplier Package | FCCSP |
| 425 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
