AimtecAM5TW-2403D-RZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -3.3V/3.3V -0.758A/0.758A 5W 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -3.3|3.3 | |
| -0.758|0.758 | |
| 5 | |
| 1000VDC | |
| 260(Typ) | |
| Yes | |
| 1.5%(Typ) | |
| 0.5%(Typ) | |
| 79 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

