| Compliant | |
| 5A991.b.4 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| AM5K2Ex | |
| ARM Cortex A15 | |
| 1250 | |
| 32 | |
| 2048KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| 0 | |
| 85 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.88 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 1089 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1089 | |
| Lead Shape | Ball |
This AM5K2E02ABD25 application processor from Texas Instruments will process important information needed to accomplish your tasks. This part has an operating temperature range of 0 °C to 85 °C. It has a maximum clock speed of 1400 MHz. This device has a typical operating supply voltage of 1.5|1.8 V. Its minimum operating supply voltage of 1.425|1.71 V, while its maximum is 1.575|1.89 V. This device utilizes 28nm technology. This device is based on the ARM Cortex A15 core architecture. Its Ethernet interface type is sgmii and supports up to 10Mbps/100Mbps/1000Mbps.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

