| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | AM574x |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A15 |
| Core Architecture | ARM |
| Number of CPU Cores | 1 |
| Data Bus Width (bit) | 32 |
| Instruction Cache Size | 32KB |
| Maximum Speed (MHz) | 1500 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| UART | 10 |
| USART | 0 |
| Data Cache Size | 32KB |
| USB | 4 |
| Multiply Accumulate | No |
| SPI | 8 |
| I2C | 5 |
| I2S | 0 |
| CAN | 3 |
| Memory Card Interface | MMC/SD/SDIO |
| Ethernet | 1 |
| Ethernet Interface Type | MII/RGMII/RMII |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| I/O Voltage (V) | 1.8|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 760 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 760 |