Texas InstrumentsAM4377BZDND100Microprocessors - MPUs

MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray

The AM4377BZDND100 microprocessor from Texas Instruments allows you to maintain and control your circuit. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. This is a 32 bit processor. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. This device is based on the ARM Cortex A9 core architecture.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 weeks
    • Price: $19.65
    1. 90+$19.65
    2. 270+$19.45
    3. 540+$19.26
    4. 1800+$19.07
    5. 2520+$18.88
    6. 4500+$18.69
    7. 9000+$18.50
    8. 18000+$18.32
    9. 45000+$18.13

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.