AimtecAM3T-4803SH35ZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 0.8A 3W 7-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 72 | |
| 3.3 | |
| 0.8 | |
| 3 | |
| 3500VDC | |
| 266(Typ) | |
| Yes | |
| 1.5%(Typ) | |
| 0.5%(Typ) | |
| 80 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 21.35 |
| Package Length | 32.25 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

