AimtecAM3T-0515S-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 7-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 15 | |
| 0.2 | |
| 3 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.2%(Typ) | |
| 0.2%(Typ) | |
| 77 | |
| -40 | |
| 85 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.8 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

