AimtecAM3GU-1212DH30JZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 4.5 | |
| 12 | |
| 36 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1%|1.5% | |
| 0.5%|1% | |
| 79 | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 mm |
| Package Width | 9.5 mm |
| Package Length | 22 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

