AimtecAM3GH-4815DZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.1A/0.1A 3W 7-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 1600VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.2%(Typ) | |
| 79 | |
| Negative | |
| -40 | |
| 85 | |
| Tube | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
